IC CLK BUFF 2:5 2GHZ 24VFQFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | CML |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |