Low Skew,1-to-5 Differential-to- LVDS,LVPECL Fanout Buffer
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 4mm |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |