
The IDT 854S057A is a single-channel CML input, single-output device packaged in a surface mount TSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 2.5V and a maximum frequency of 2GHz, with a propagation delay of 800ps. It is available in a rail/Tube packaging with 74 units per package.
IDT 854S057AGILF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | CML |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 800ps |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
