The IDT 854S058A is a differential voltage detector with a TSSOP package and an operating supply voltage of 3.3V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead-free and RoHS compliant. It measures 7.8mm in length, 4.4mm in width, and 1mm in thickness.
IDT 854S058AGILF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.