Clock Generators & Support Products DIFFERENTIAL-TO-LVDS 8:1 CLOCK MULTIPLEX
IDT 854S058AGILFT technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 854S058I |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.