IDT 854S202AYI technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 854S202AYI to view detailed technical specifications.
No datasheet is available for this part.