
The IDT 854S202AYILFT is a single circuit IC with a package case of LQFP and a surface mount configuration. It operates within a temperature range of -40°C to 85°C and is designed for use with an operating supply voltage of 3.3V. The device is lead free and RoHS compliant, packaged in tape and reel format. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The IC has a maximum frequency of 3GHz and a thickness of 1.4mm, with a length and width of 7mm each.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
