IC CLK BUF 2:1/1:2 1.3GHZ 64TQFP
Checking distributor stock and pricing after the page loads.
| Input | CML |
| Max Frequency | 1.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |