
The IDT 855011AGLF is a single 3.3V input IC with four outputs, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.8V. The device features a propagation delay of 0.242ns and a turn-on delay time of 0.242ns. It is RoHS compliant and has a duty cycle of 0.05%. The IC is designed for use in high-frequency applications, with a maximum frequency of 3GHz.
IDT 855011AGLF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 0.05% |
| Input | CML |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 0.242ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.242ns |
| RoHS | Compliant |
Download the complete datasheet for IDT 855011AGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
