IDT 859S0424BGILF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 859S0424BGILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.