
The IDT 87002AG-02LF is a single-element, two-output voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It operates at a supply voltage of 3.3V and has an operating supply current of 100mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 87002AG-02LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 87002-02 |
| Supply Current | 100mA |
| Thickness | 1mm |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 87002AG-02LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
