
The IDT 87002AG-02LFT is a single LVDS receiver with a maximum operating frequency of 250MHz. It is packaged in a lead-free TSSOP package, measuring 6.5mm in length, 4.4mm in width, and 1mm in thickness. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3.135V and 3.465V. The IDT 87002AG-02LFT is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 87002AG-02LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 87002AG-02LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
