The IDT 87008AGILFT is a single-channel LVTTL buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free TSSOP package with a moisture sensitivity level of 1. The device is RoHS compliant and has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. It can operate at a maximum frequency of 250MHz and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |