The IDT 87016AY is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 3.135V to 3.465V. The component is packaged in a TQFP package and is available in a tray packaging format. The IDT 87016AY is not radiation hardened and is not RoHS compliant.
IDT 87016AY technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.