
The IDT 87016AYILF is a single-channel LVTTL logic gate with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free TQFP package with a moisture sensitivity level of 3. The device is RoHS compliant and has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. It operates at a maximum frequency of 250MHz and is suitable for surface mount applications.
IDT 87016AYILF technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 87016AYILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
