
The IDT 87016AYLF is a single-circuit device packaged in a 7mm x 7mm TQFP. It operates over a temperature range of 0°C to 85°C and is designed for surface mount applications. The device is compliant with RoHS regulations and has a moisture sensitivity level of 3. It features a maximum operating frequency of 250MHz and is suitable for use with LVTTL input signals.
IDT 87016AYLF technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 87016AYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
