
The IDT 8701CYLF is a single-ended IC with a TQFP package, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V, with a specified operating frequency of 250MHz.
IDT 8701CYLF technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | SINGLE-ENDED |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8701CYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
