The IDT 8702BYLFT is a single LVDS interface IC with a maximum frequency of 250MHz. It is packaged in a LQFP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
IDT 8702BYLFT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 8702BYLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.