The IDT 8705BYILFT is a single circuit surface mount IC packaged in a 7mm x 7mm LQFP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a lead-free tin matte contact plating and a moisture sensitivity level of 3. It is designed for use with LVTTL input signals and has a maximum operating frequency of 250MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |