
The IDT 8705BYLF is a single-element surface mount IC packaged in a 250-count LQFP tray. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V, with a supply current of 96mA.
IDT 8705BYLF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 96mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 8705BYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.