The IDT 870919BRI-01LF is a single circuit IC packaged in a QSOP case, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It can operate at frequencies up to 160MHz and is packaged in a rail or tube format with 48 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |