
The IDT FemtoClock is a single LVCMOS PLL operating at 3.3V with a maximum frequency of 160MHz. It is designed for surface mount applications and has an operating temperature range of -40°C to 85°C. The device is packaged in a PLCC and is lead free and RoHS compliant.
IDT 870919BVILF technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 3.63mm |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 870919BVILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
