The IDT 870931ARI-01LFT is a single circuit device with a package quantity of 2500 units per reel. It operates at a supply voltage of 3.3V and features a maximum frequency of 80MHz. The device is designed for surface mount applications and has a moisture sensitivity level of 1. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |