The IDT 870S208BKLF is a single circuit surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a contact plating of tin, matte, and is lead free. The component is designed for use in LVDS interfaces and has a maximum frequency of 250MHz. It is packaged in a tray with 490 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |