The IDT 870S208BKLFT is a single LVDS receiver with a maximum operating frequency of 250MHz. It features a surface mount package and is available on tape and reel. The device is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. The contact plating is tin, matte.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |