FemtoClock Zero Delay Buffer/Clock Generator For PCI Express And Ethernet
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |