IDT 8714008DKILFT technical specifications.
| Package/Case | QFN |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 165MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8714008DKILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.