The IDT 87158AFLF is a single-circuit LVDS receiver with a maximum operating frequency of 600MHz. It is packaged in a surface-mount SSOP package with a lead-free finish. The device is designed to operate over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The 87158AFLF is available in rail or tube packaging and has a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |