The IDT 87158AGLF is a single LVDS receiver with a maximum operating frequency of 600MHz. It is packaged in a TFSOP and is designed for surface mount applications. The device is lead free and RoHS compliant, with a moisture sensitivity level of 1. It operates over a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |