Clock Generator 56-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Logic Function | Clock |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |