The IDT 87159AGLFT is a single LVDS receiver with a maximum operating frequency of 600MHz. It is packaged in a TFSOP package and is suitable for surface mount applications. The device operates over a temperature range of 0 to 85°C. The contact plating is tin with a matte finish. The RoHS compliance indicates that the device meets the EU's Restriction of Hazardous Substances directive.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |