The IDT 871S1022EKLFT is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and has a moisture sensitivity level of 3. The component is packaged in tape and reel quantities of 2500. It measures 1mm in height, 5mm in length, and 5mm in width, with a thickness of 900um.
IDT 871S1022EKLFT technical specifications.
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 871S1022 |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 871S1022EKLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.