IDT's 8725AM-21LF is a 2-channel operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a surface mount SOIC package with a length of 12.8mm and a width of 7.6mm. The op-amp is RoHS compliant and has a propagation delay of 4.5ns. It operates at a supply voltage of 3.3V and has a supply current of 137mA. The 8725AM-21LF is lead free and available in a rail/Tube packaging configuration with 37 units per package.
IDT 8725AM-21LF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8725-21 |
| Supply Current | 137mA |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8725AM-21LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
