
The IDT 8731CY-01LF is a single circuit, surface mount IC with a package quantity of 250 units per tray. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. The device features a lead-free package and is RoHS compliant. It has a maximum frequency of 700MHz and a supply current of 195mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 195mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |