The IDT 87321AMILF is a single LVDS input device packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The device is lead free and RoHS compliant, with a moisture sensitivity level of 1. It has a maximum operating frequency of 700MHz and a maximum duty cycle of 53%. The device is designed for differential mode operation and has a typical operating supply current of 18mA.
Checking distributor stock and pricing after the page loads.
IDT 87321AMILF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 53% |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 18mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |