
The IDT 8732AY-01LFT is a single-circuit IC packaged in a TQFP with a surface mount configuration. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It has a maximum frequency of 350MHz and a supply current of 165mA. The IC is lead-free and has a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
IDT 8732AY-01LFT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 165mA |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |
