
Clock Generators & Support Products Differential to 2.5V /3.3V ECL/LVPECL Clo
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Duty Cycle | 51% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 51% |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 1.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Turn-On Delay Time | 1.6ns |
| Width | 3.9mm |
| RoHS | Compliant |
