IDT 87339AMI-11LF technical specifications.
| Package/Case | SOIC |
| Input | LVDS |
| Max Duty Cycle | 52% |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 87339AMI-11LF to view detailed technical specifications.
No datasheet is available for this part.