IDT 8735AKI-01LF technical specifications.
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8735I-01 |
| Supply Current | 150mA |
| Thickness | 1mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8735AKI-01LF to view detailed technical specifications.
No datasheet is available for this part.