The IDT 8735AMI-21LF is a surface mount IC packaged in a SOIC case, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is lead free and RoHS compliant, with a supply current of 150mA. It is available in a tray packaging with 37 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 8735I-21 |
| Supply Current | 150mA |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |