IDT 8735AY-01LF technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8735-01 |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 8735AY-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.