
The IDT 8737AG-11LF is a surface-mount TSSOP package with 4 outputs, operating at a supply voltage of 3.3V and a maximum supply voltage of 3.465V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and has a moisture sensitivity level of 1. It operates with a duty cycle of 52% and has a propagation delay of 1.7ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 8737AG-11LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 52% |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8737-11 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8737AG-11LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
