
The IDT 873990AYLFT is a 3.3V crystal oscillator with a maximum operating frequency of 400MHz. It features a lead-free LQFP package with a matte tin plating and is suitable for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is available in a tape and reel packaging with a quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 873990AYLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 873990AYLFT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 873990AYLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
