Clock Generators & Support Products 1:13 LVPECL : LVPECL Clock Generator
Checking distributor stock and pricing after the page loads.
IDT 873991AYLF technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 14 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Weight | 0.009171oz |
| Width | 10mm |
| RoHS | Compliant |
