
The IDT 873996AYLFT is a single-circuit device with a TQFP package, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.985V. It is designed to handle a maximum frequency of 640MHz and has a supply current of 300mA. The device is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
IDT 873996AYLFT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 640MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.985V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |
