The IDT 874003-04 is a 12-output voltage regulator with a TSSOP package, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.4V and a minimum supply voltage of 3.1V, with a typical operating supply voltage of 3.3V. The regulator draws a maximum supply current of 74mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 3.1V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 874003-04 |
| Supply Current | 74mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |