
The IDT 874003BG-05LF FemtoClock LVDS receiver operates over a temperature range of 0°C to 70°C. It is supplied with a voltage of 3.3V and has a maximum power dissipation of 575.2mW. The device is packaged in a TSSOP package and is lead-free. It is compliant with RoHS regulations and has a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
IDT 874003BG-05LF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 320MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 575.2mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 75mA |
| Thickness | 1mm |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.