The IDT FemtoClock LVDS receiver operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3.135V and 3.465V. It features a maximum power dissipation of 561.32mW and a supply current of 75mA. The device is packaged in a TSSOP package with a length of 6.5mm and a width of 4.4mm. It is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 874003DGI-02LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 561.32mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 75mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 874003DGI-02LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
