
Clock Synthesizer / Jitter Cleaner PCI EXPRESS JITTER ATTENUATOR
Checking distributor stock and pricing after the page loads.
IDT 874005AGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 745mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 874005 |
| Supply Current | 85mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
