PLL Frequency Synthesizer Single 24-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
IDT 8741004AGILFT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |